CMOS BCD ate Multiplier 16-PDIP -55 to 125
Rochester Electronics CD4527BE technical specifications.
| Package/Case | PDIP |
| Frequency | 3.5MHz |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.