CMOS 8-BIT PRIORITY ENCODER
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4532BNSR technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |