CMOS Hex Gate (with 4 Inverters, One 2-Input NO Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125
Rochester Electronics CD4572UBEE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Output Current | 6.8mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.