Magnitude Comparator 4-Bit Non-Inverting 16-Pin CDIP Tube
Rochester Electronics CD4585BF3A technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.