Rochester Electronics CD4724BPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 40nA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD4724BPWR to view detailed technical specifications.
No datasheet is available for this part.