Military 4-ch, 2-input, 2-V to 6-V NAND gates 14-CDIP -55 to 125
Rochester Electronics CD54HC03F technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Packaging | Bulk |
| Propagation Delay | 150ns |
| RoHS | Not Compliant |
No datasheet is available for this part.