High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-CDIP -55 to 125
Rochester Electronics CD54HCT273F technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.