4-ch, 2-input, 1.5-V to 5.5-V NOR gates 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 50mA |
| Packaging | Bulk |
| Propagation Delay | 144ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |