9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125
Rochester Electronics CD74AC280M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.