Dual Negative-Edge Triggered J-K Flip-Flops with Set and eset 16-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT112M technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |