16 LEAD SOIC(150MIL)
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT112M96 technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |