Rochester Electronics CD74ACT14M96E4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 13.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74ACT14M96E4 to view detailed technical specifications.
No datasheet is available for this part.