Quad Non-Inverting 2-Input Multiplexers 16-SOIC -55 to 125
Rochester Electronics CD74ACT157M96 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.