2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT20M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Propagation Delay | 13.5ns |
| RoHS | Not Compliant |