Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT273SM96 technical specifications.
| Package/Case | SSOP |
| Frequency | 85MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |