PLL Single Up to 55MHz 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 55MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |