Octal D-type Flip-flop
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74FCT374E technical specifications.
| Package/Case | PDIP |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 48mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |