BiCMOS FCT Interface Logic Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74FCT374M96E4 technical specifications.
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Output Current | 48mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |