BiCMOS FCT Interface Logic 9-Bit Non-Inverting Transparent Latches with 3-State Outputs
Rochester Electronics CD74FCT843AM technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Output Current | 48mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.