Ic, Quad Nand Gate, 2I/p, Soic-14 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74HC00M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 135ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |