High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74HC107M technical specifications.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |