3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74HC10M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |