Rochester Electronics CD74HC126MT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC126MT to view detailed technical specifications.
No datasheet is available for this part.