Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |