Rochester Electronics CD74HC153M96 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC153M96 to view detailed technical specifications.
No datasheet is available for this part.