High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Output Current | 7.8mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |