Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
CD74HC221M96
Datasheet
Rochester Electronics
CD74HC221M96
Not Recommended for New Design
CD74HC221M96
CD74HC221M96
Package
SOIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOIC
Lead Free
Lead Free
Number of Bits
2
Number of Circuits
2
Output Current
5.2A
Packaging
Tape and Reel
Reach SVHC Compliant
Yes
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account