20 LEAD SOIC(300MIL)
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Gates | 1 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |