Rochester Electronics CD74HC27MT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 145ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC27MT to view detailed technical specifications.
No datasheet is available for this part.