Rochester Electronics CD74HC368M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Propagation Delay | 26ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC368M96 to view detailed technical specifications.
No datasheet is available for this part.