Rochester Electronics CD74HC368MT technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC368MT to view detailed technical specifications.
No datasheet is available for this part.