High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |