High Speed CMOS Logic Dual 4-Stage Static Shift egisters 16-SOIC -55 to 125
Rochester Electronics CD74HC4015M technical specifications.
| Package/Case | PDIP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC4015M to view detailed technical specifications.
No datasheet is available for this part.