High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |