5-V, 8: 1, 1-channel analog mutliplexer 16-PDIP -55 to 125
Rochester Electronics CD74HC4051EE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS | Compliant |
No datasheet is available for this part.