5-V, 8: 1, 1-channel analog mutliplexer 16-SO -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Packaging | Bulk |
| Propagation Delay | 60ns |
| RoHS | Compliant |