Rochester Electronics CD74HC4051QM96Q1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics CD74HC4051QM96Q1 to view detailed technical specifications.
No datasheet is available for this part.