The CD74HC4052M96 is an 8-channel 4-bit non-inverting analog multiplexer from Rochester Electronics. It features a propagation delay of 4ns and a nominal supply current of 16uA. The device is packaged in a lead-free SOIC package and is available on tape and reel. The multiplexer has a non-inverting polarity and a throw configuration of SP4T.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Throw Configuration | SP4T |
| RoHS | Compliant |