The CD74HC4052MT is an 8-channel 4-bit analog multiplexer from Rochester Electronics. It features a SOIC package and is lead-free compliant. The device has a nominal supply current of 16uA and a propagation delay of 4ns. The multiplexer is available in tape and reel packaging and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |