
The CD74HC4053PWR is a dual SPDT analog switch from Rochester Electronics, packaged in a TSSOP case. It is lead free and compliant with Reach SVHC regulations. The device has a nominal supply current of 16uA and features two channels with three circuits each. It is available in bulk packaging.
Rochester Electronics CD74HC4053PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
