High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-TSSOP -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |