Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74HC4351M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.