Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
CD74HC4515M
Datasheet
Rochester Electronics
CD74HC4515M
Unknown
24 LEAD SOIC(300MIL)
24 LEAD SOIC(300MIL)
Package
SOIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Bandwidth
28MHz
Package/Case
SOIC
Lead Free
Lead Free
Number of Bits
16
Number of Circuits
1
Number of Outputs
16
Packaging
Bulk
Reach SVHC Compliant
Yes
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account