High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver for LCDs 16-PDIP -55 to 125
Checking distributor stock and pricing after the page loads.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 7 |
| Number of Outputs | 7 |
| Output Current | 1.3mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |