Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 7.8mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |