Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 42MHz |
| Lead Free | Lead Free |
| Number of Outputs | 9 |
| Packaging | Bulk |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |