High Speed CMOS Logic 8-Bit Shift egister with Input Storage 16-SOIC -55 to 125
Rochester Electronics CD74HC597M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 48ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.