Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |