The CD74HCT00M96 is a 4-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features four channels with an output current of 4mA. The device has a propagation delay of 30ns. The CD74HCT00M96 is compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics CD74HCT00M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.