3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |